TDK B32529C1332J

Cap Film 0.0033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1332J.

IHS

Datasheet45 pages12 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR82EC1330AA50J
Film Capacitor, 3300 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC1330Z350J
Cap Film 0.0033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC1330DQ50K
Cap Film 0.0033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo

Descriptions

Descriptions of TDK B32529C1332J provided by its distributors.

Cap Film 0.0033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
B32529 Series 100 V 0.0033 uF ±5 % Through Hole Film Capacitor
CAPACITOR POLYESTER FILM, 3300PF, 100V, 5%, RADIAL
FILM CAP MKT BOX 0.0033µF 5% 100Vdc LS 5mm
CAPACITOR POLY FILM 3300PF, 100V, ± 5%,; CAPACITOR POLY FILM 3300PF, 100V, RADIAL; Capacitance:0.0033µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester; Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1332-J