Panasonic ECQ-E6333KFB

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6333KFB
$ 0.169
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6333KFB.

Upverter

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECQ-E6333KFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.18
$ 0.18
Stock
43,153
14,961
14,961
Authorized Distributors
6
5
5
Capacitance
33 nF
33 nF
33 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
16.891 mm
16.891 mm
16.891 mm

Related Parts

Yageo GroupR60PF2330506AK
Cap Film 0.033uF 630V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bag
PanasonicECQ-E2333KFB
Cap Film 0.033uF 250V PET 10%( 10.3 X 4.5 X 12.5mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E2333KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2333KB3
PanasonicECQ-E4333KF9
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4333KF9
Yageo GroupR60MF2330506AK
Cap Film 0.033uF 400V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
Cap Film 0.033uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E6333KFB provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6333KFB
Radial FILM CAPACITOR ECQ-E(F) 630V 0.033muF ±10% 0.472Lx0.236W 12.00mmx6.00mm
Cap Film 0.033uF 630V PET 10% (12 X 6 X 16.9mm) Radial 10mm 105C Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America