Panasonic ECQ-E6333KF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6333KF3
$ 0.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6333KF3.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

Future Electronics

CAD Models

Download Panasonic ECQ-E6333KF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.169
$ 0.169
Stock
14,961
43,153
43,153
Authorized Distributors
5
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
16.891 mm
16.891 mm
16.891 mm

Related Parts

Yageo GroupR60PF2330506AK
Cap Film 0.033uF 630V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bag
PanasonicECQ-E2333KFB
Cap Film 0.033uF 250V PET 10%( 10.3 X 4.5 X 12.5mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E2333KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2333KB3
PanasonicECQ-E4333KF9
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4333KF9
Yageo GroupR60MF2330506AK
Cap Film 0.033uF 400V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of Panasonic ECQ-E6333KF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6333KF3
Cap Film 0.033uF 630V PET 10% (12 X 6 X 16.9mm) Radial 5mm 105C Ammo Pack
ECQE (F) Series 630 v 0.033 uf 10% LS=10mm 12x12x6 Crimped Metallized Polyester
ECQE, Met Polyester Film Cap Radial Lead630VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America