Yageo Group R82EC2150AA50K

Film Capacitor, 0.015 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC2150AA50K.

IHS

Datasheet18 pages2 years ago

element14 APAC

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
+0.57%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.084
$ 0.084
Stock
299,199
837,261
837,261
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQU2A153KLA
Cap Film Suppression X2 0.015uF 250VAC PET 10% (15 X 5mm) Radial 85C
Yageo GroupR82IC2150AA50K
Cap Film 0.015uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82IC2150DQ50J
Cap Film 0.015uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupF601JF153J400C
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82EC2150AA50K provided by its distributors.

Film Capacitor, 0.015 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.015Uf, Through Hole Mount
Cap Film 0.015uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Loose in Box
Avnet Japan
Cap Film 0.015uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105C Automotive
AEC-Q200 Metallized Polyester Film Capacitor, 15nF, 63VAC, 100VDC, 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC2150AA50K
  • R82EC2150AA50K+