Panasonic ECQ-E4473KFB

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473KFB
$ 0.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4473KFB.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

CAD Models

Download Panasonic ECQ-E4473KFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.134
$ 0.134
Stock
35,625
27,332
27,332
Authorized Distributors
3
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
13.3096 mm
13.3096 mm
13.3096 mm

Related Parts

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 10% (13 X 5 X 11mm) Radial 10mm 125°C Bulk
Yageo GroupR60MF2470AA6AK
Cap Film 0.047uF 400V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bulk
Yageo GroupR82MC2470DQ50K
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR82MC2470AA50K
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 10% (11.5 X 2.6 X 6mm) Radial 10mm 125°C Bulk

Descriptions

Descriptions of Panasonic ECQ-E4473KFB provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473KFB
CAP FILM 0.047UF 10% 400VDC RAD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America