Panasonic ECQ-E4124JFB

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4124JFB
$ 0.272
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4124JFB.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

CAD Models

Download Panasonic ECQ-E4124JFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.277
Stock
22,493
38,435
Authorized Distributors
3
3
Capacitance
120 nF
120 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
15.0114 mm
15.0114 mm

Related Parts

PanasonicECQ-E2124JFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2124JFW
PanasonicECQ-E2124JBB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2124JBB
PanasonicECQ-E6124JF
CAPACITOR FILM, 0.12UF, 630V, 5%, RAD; Capacitance:0.12µF; Capacitance Tolerance
FILM CAP MKT BOX 0.12µF 10% 400Vdc LS 5mm
Cap Film 0.12uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100C Loose in Box
Cornell DubilierDME2P12K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E4124JFB provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4124JFB
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.
CAP FILM 0.12UF 5% 400VDC RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America