TDK B32529D6124K189

Film Cap Mkt Box 0.12ΜF 10% 400VDC Ls 5MM
$ 0.287

Price and Stock

Inventory History

3 month trend:
Restocked

Related Parts

PanasonicECQ-E2124KF
Capacitor Film 0.12uF 250 Volt PET 10% (10.3 X 6 X 9mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E4124KF
Cap Film 0.12uF 400V PET 10% (18.5 X 5 X 10mm) Radial 15mm Bulk
PanasonicECQ-E2124KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2124KB3
Cap Film 0.12uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100C Loose in Box
Cornell DubilierDME2P12K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount
Cap Film 0.12uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100C Automotive Ammo

Descriptions

Descriptions of TDK B32529D6124K189 provided by its distributors.

FILM CAP MKT BOX 0.12µF 10% 400Vdc LS 5mm
FILM CAP 0,1200UF 10% 400VPOLYESTER BOXED
Radial Film Capacitor 10% 120nF 200V
CAP FILM 0.12UF 10% 400VDC RAD
Film Capacitors 0.12uF 400volts 10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos