Panasonic ECQ-E2474KFB

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2474KFB
$ 0.209
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2474KFB.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.209
$ 0.183
Stock
1
18,000
Authorized Distributors
3
6
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
17.5006 mm
17.5006 mm

Related Parts

Yageo GroupR60II3470AA30K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105°C Automotive Bulk
Cap Film 0.47uF 250V PET 10%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR60II34705030K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105C Automotive Bulk
Cap Film 0.47uF 250V PET 10% (16.5 X 5 X 6.7mm) Radial 15mm 125°C Bulk
Cap Film 0.47uF 250V PET 10%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive T/R
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, 7122

Descriptions

Descriptions of Panasonic ECQ-E2474KFB provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2474KFB
CAP FILM 0.47UF 10% 250VDC RAD
.47UF 250V 10%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America