Panasonic ECQ-E2333RKF

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2333RKF
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2333RKF.

Panasonic

Datasheet9 pages10 years ago

Master Electronics

Panasonic SCT

_legacy Avnet

Electro Sonic

CAD Models

Download Panasonic ECQ-E2333RKF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.102
$ 0.102
Stock
13,948
37,458
37,458
Authorized Distributors
4
4
4
Capacitance
33 nF
33 nF
33 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-08-29
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR82IC2330Z350K
Film Capacitor, 0.033 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82IC2330DQ50K
Cap Film 0.033uF 250V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Ammo
Cap, 0.033Uf, 250V, Film, Radial Rohs Compliant: Yes |Epcos B32529C3333K289
Yageo GroupR82IC2330Z350J
Cap Film 0.033uF 250V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cornell Dubilier167333J250B
Cap Film 0.033uF 250V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125C Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E2333RKF provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2333RKF
Cap Film 0.033uF 250V PET 10% (10.3 X 4.5 X 12.5mm) Radial 7.5mm 105C Ammo Pack
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Panasonic ECQE2333RKF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 1.8µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2333RKF