Panasonic ECQ-E2104RJF

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2104RJF.

Panasonic

Datasheet9 pages10 years ago

Farnell

Master Electronics

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
-2.11%

CAD Models

Download Panasonic ECQ-E2104RJF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.164
$ 0.164
Stock
45,311
34,731
34,731
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
13.4112 mm
13.4112 mm
13.4112 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Cap Film 0.1uF 250V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82IC3100DQ60J
Cap Film 0.1uF 250VDC/140VAC PET 5% 7.2 X 4.5 X 9.5mm RDL 5mm Ammo Pack
Cap Film 0.1uF 250V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR60IF3100506AJ
Cap Film 0.1uF 250V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR60IF3100AA6AJ
Cap Film 0.1uF 250V PET 5%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ECQ-E2104RJF provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Cap Film 0.1uF 250V PET 5% (10.3 X 5.8 X 13.4mm) Radial 7.5mm 105C Ammo Pack
Radial FILM CAPACITOR ECQ-E(F) 250V 0.1muF ±5% 0.406Lx0.228W 10.30mmx5.80mm
Panasonic ECQE2104RJF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 125V, 0.47µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead250VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2104RJF