Panasonic ECQ-E1335JF

Cap Film 3.3uF 100V PET 5% (18.5 X 8.5 X 16.5mm) Radial 15mm 105C Bulk
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1335JF.

Panasonic

Datasheet9 pages10 years ago

Newark

Farnell

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-17.07%

CAD Models

Download Panasonic ECQ-E1335JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Yageo GroupR60EI43305030J
Cap Film 3.3uF 100V PET 5% (18 X 10 X 16mm) Radial Wound 15mm 105C Automotive Bag
Yageo GroupR60EN4330AA30J
Cap Film 3.3uF 100V PET 5%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Bag Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupR60EN4330AA30K
Cap Film 3.3uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Automotive Bag

Descriptions

Descriptions of Panasonic ECQ-E1335JF provided by its distributors.

Cap Film 3.3uF 100V PET 5% (18.5 X 8.5 X 16.5mm) Radial 15mm 105C Bulk
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 100V 3.3muF ±5% 0.728Lx0.335W 18.50mmx8.50mm
ECQ E Series 100 V 3.3 uF ±5% LS=15 mm Metallized PET Film Capacitor
Panasonic ECQE1335JF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1250V, 0.0015µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR, POLYESTER MET, CAP 3.3 UF, TOL 5%,VOL-RTG 100 VDC, RADIAL, STRAIGHT, BULK
Film Capacitor, 3.3Uf, 100V, 5%, Radial; Rango De Producto:Serie Ecqe(F); Capacidad:3.3Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Panasonic ECQ-E1335JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE1335JF