Yageo Group R60EN4330AA30J

Cap Film 3.3uF 100V PET 5%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Bag Automotive AEC-Q200
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60EN4330AA30J.

IHS

Datasheet26 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TME

Inventory History

3 month trend:
+2.63%

CAD Models

Download Yageo Group R60EN4330AA30J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.948
$ 1.028
Stock
22,693
5,331
Authorized Distributors
6
5
Capacitance
3.3 µF
3.3 µF
Dielectric
PET
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E1335JF
Cap Film 3.3uF 100V PET 5% (18.5 X 8.5 X 16.5mm) Radial 15mm 105C Bulk
Yageo GroupR60EI43305030J
Cap Film 3.3uF 100V PET 5% (18 X 10 X 16mm) Radial Wound 15mm 105C Automotive Bag
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
PanasonicECQ-E2335JB
Cap Film 3.3uF 250V PET 5% (20.8 X 10.5 X 17.9mm) Radial 17.5mm 105C Automotive Bulk
PanasonicECQ-E2335JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED

Descriptions

Descriptions of Yageo Group R60EN4330AA30J provided by its distributors.

Cap Film 3.3uF 100V PET 5%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Bag Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 3.3Uf, Through Hole Mount
Film Capacitor, 3.3 uF, 63 V, 100 V, ± 5%, Metallized PET, Radial Box - 2 Pin
3.3UF +/-5% 63 V AC, 100 V DC, R60 POLYESTER FILM CAPACITOR
CAP, 3.3UF, 100V, FILM, RADIAL; Capacitance:3.3µF; Voltage Rating:100V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%; Product Range:R60 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R 60EN4330AA30J
  • R60EN4330AA30J.