Panasonic ECQ-E10563RJF

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E10563RJF
$ 0.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E10563RJF.

Master Electronics

Datasheet9 pages17 years ago

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic ECQ-E10563RJF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.591
Stock
59,083
40,242
Authorized Distributors
4
3
Capacitance
56 nF
56 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
21.9964 mm
21.9964 mm

Related Parts

PanasonicECQ-E2563JBB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2563JBB
PanasonicECQ-V1563JM
Cap Film 0.056uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial 5mm 105°C Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount
PanasonicECQ-E2563JB
Cap Film 0.056uF 250V PET 5%( 7.9 X 4.7 X 7.7mm) Radial 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E10563RJF provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E10563RJF
Radial FILM CAPACITOR ECQ-E(F) 125V 0.056muF ±5% 0.827Lx0.295W 21.00mmx7.50mm
Cap Film 0.056uF 1000V PET 5% (21 X 7.5 X 22mm) Radial 7.5mm 105C Ammo Pack
ECQE, Met Polyester Film Cap Radial Lead1000VDC, 0

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America