Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237016563

Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237016563.

IHS

Datasheet18 pages3 years ago

Inventory History

3 month trend:
-30.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicECQ-V1H563JL
Cap Film 0.056uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Bulk
PanasonicECQ-V1H563JL3
Cap Film 0.056uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Ammo Pack
Cap Film 0.056uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100°C Loose in Box
PanasonicECQ-E2563JB
Cap Film 0.056uF 250V PET 5%( 7.9 X 4.7 X 7.7mm) Radial 5mm 105C Automotive Bulk
Cap Film 0.056uF 63V PET 5% Radial 5mm 125C T/R
FILM CAP MKT BOX 0.056µF 5% 100Vdc LS 5mm

Descriptions

Descriptions of Vishay BFC237016563 provided by its distributors.

Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
56nF ±5% polyester,Metallization 5.08mm 63V 40V Through hole mounting 7.2mm*2.5mm*6.5mm
Capacitor, polyester (Mylar),56Nf,63Vdc,5; |Vishay BFC237016563
CAPACITOR, FILM, MKT 0,056 F 5% 63 VDC PITCH 5MM
CAP FILM 0.056UF 5% 63VDC RADIAL
Radial MKT370 40V 0.056muF ±5% 0.283Lx0.098W 7.20mmx2.50mm
Film Capacitors .056uF 5% 63volts

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 37016563