Panasonic ECOS1HP472DA

Capacitor; Aluminum Electrolytic; Cap 4700uF; Vol-Rtg 50V; Snap-In; Ts-Ha; 2 Pin
$ 5.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECOS1HP472DA.

Factory Futures

Datasheet9 pages15 years ago

Master Electronics

Jameco

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ECOS1HP472DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.64
$ 1.957
$ 1.957
Stock
225
48,149
48,149
Authorized Distributors
2
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
81 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.1 A
3.01 A
3.01 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Cornell DubilierSLPX472M063E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX472M050K012
Cap Aluminum Lytic 4700uF 50V 20% (30 X 25mm) Snap-In 10mm 0.07 Ohm 3000mA 3000h 85C
Cornell DubilierSLP472M063H3P3
Cap Aluminum Lytic 4700uF 63V 20% (35 X 30mm) Snap-In 10mm 0.085 Ohm 3000mA 3000h 105C
PanasonicECO-S1JA472EA
Cap Aluminum 4700uF 63V 20% (35 X 30mm) Snap-In 10mm 0.063 Ohm 3000mA 3000h 105°C Bulk
PanasonicECOS1HP472BA
Cap Aluminum 4700uF 50V 20% (22 X 35mm) Snap-In 10mm 0.071 Ohm 3030mA 3000h 85°C Bulk
KYOCERA AVXLLS1J472MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 4700muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic ECOS1HP472DA provided by its distributors.

Capacitor;Aluminum Electrolytic;Cap 4700uF;Vol-Rtg 50V;Snap-In;Ts-Ha;2 Pin
Cap Aluminum 4700uF 50V 20% (30 X 25mm) Snap-In 10mm 0.071 Ohm 3030mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Electrolytic Capacitor, 4700uF, 50V, ± 20%, Snap-In

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECO-S1HP472DA