Panasonic ECO-S1JP332DA

Cap Aluminum 3300uF 63V 20% (30 X 25mm) 10mm 0.105 Ohm 4100mA 3000 hr 85°C Bulk
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestECOS1JP332DA467
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1JP332DA.

IHS

Datasheet9 pages15 years ago

JRH Electronics

CAD Models

Download Panasonic ECO-S1JP332DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.888
$ 1.888
Stock
934
43,351
43,351
Authorized Distributors
0
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
105 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.1 A
2.84 A
2.84 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell DubilierSLPX332M080A9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX332M080C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 0.984Dia 25.00mm
PanasonicECOS1KP332DA
Cap Aluminum 3300uF 80V 20% (30 X 30mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk
Cornell DubilierSLPX332M080E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 1.181Dia 30.00mm
PanasonicECOS1KP332BA
Cap Aluminum 3300uF 80V 20% (22 X 50mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk
United Chemi-ConESMH800VNN332MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF

Descriptions

Descriptions of Panasonic ECO-S1JP332DA provided by its distributors.

Cap Aluminum 3300uF 63V 20% (30 X 25mm) 10mm 0.105 Ohm 4100mA 3000 hr 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Al Lytic Snap-in TSUP Series, 85C 63WV, 3300uF, 30x25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1JP332DA