Panasonic ECHU1H472GX5

Cap Film 0.0047uF 50V PPS 2% (3.2 X 1.6 X 0.9mm) Stacked 125C T/R
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H472GX5.

Newark

Datasheet2 pages10 years ago
Datasheet3 pages17 years ago

Master Electronics

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ECHU1H472GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Cornell DubilierFCP1206H472G-H1
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0047uF, Surface Mount, 1206
PanasonicECHU1C472GX5
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 16V 4700pF ±2% 0.079Lx0.049W 2.00mmx1.25mm
Cornell DubilierFCP1206H472J-H1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 1206
Cornell DubilierFCP0805C472G-J1
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.0047uF, Surface Mount, 0805
PanasonicECH-U1C472JX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.0047uF,5%,0805,Cut Tape
KYOCERA AVXCB018D0472JBA
Cap Film 0.0047uF 50V PPS 5% (3.3 X 1.6 X 1.15mm) Stacked 125C Automotive T/R

Descriptions

Descriptions of Panasonic ECHU1H472GX5 provided by its distributors.

Cap Film 0.0047uF 50V PPS 2% (3.2 X 1.6 X 0.9mm) Stacked 125C T/R
1206 (3216Metric) FILM CAPACITOR ECH-U(X) 50V 4700pF ±2% 0.126Lx0.063W 3.20mmx1.60mm
ECHU(X) Series 1206 50 V 4700 pF ±2 % Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Plastic, 50V, 2% +Tol, 2% -Tol, 0.0047uF, Surface Mount, 1206
Capacitor,PPS Metallized,Cap 4700 pF,Tol 2%,Vol-Rtg 50 VDC,SMT,1206,Cut Tape
CAP, STACKED METALLIZED PPS, 4.7nF, 50V, 2%, 1206
Panasonic ECHU1H472GX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 50V, 0.0022µF, -55 to +125¡C, RoHS
Panasonic SCT
CAP FILM 4700PF 2% 50VDC 1206 / 4700 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±2% Dielectric: PPS Series: ECHU(X) Capacitance: 4.7 nF Rated voltage: 50 VDC
Capacitor Pps Film, 4700Pf, 50V, 2%, 1206; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:1206 [3216 Metric]; Capacitance:4700Pf; Capacitance Tolerance:± 2%; Voltage(Ac):30V; Voltage(Dc):50V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H472GX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H472GX5
  • ECH-U1H472GX5.
  • ECHU1H472GX5.