What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX CB018D0472JBA

Cap Film 0.0047uF 50V PPS 5% (3.3 X 1.6 X 1.15mm) Stacked 125C Automotive T/R
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CB018D0472JBA.

IHS

Datasheet8 pages4 years ago

element14 APAC

Newark

_legacy Avnet

CAD Models

Download KYOCERA AVX CB018D0472JBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-03-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECHU1H472JX5
1206 (3216Metric) FILM CAPACITOR ECH-U(X) 50V 4700pF 卤5% 0.126Lx0.063W 3.20mmx1.60mm
Cornell DubilierFCP1206H472J-H1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 1206
PanasonicECHU1H472JB5
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 1206
PanasonicECHU1H472GX5
Cap Film 0.0047uF 50V PPS 2% (3.2 X 1.6 X 0.9mm) Stacked 125C T/R
Yageo GroupLDBCA1470GC5N0
Film Capacitor, 4700 pF, 50 V, ± 2%, Metallized PPS Stacked, 1206 [3216 Metric]
Cornell DubilierFCP1206H472G-H1
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0047uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX CB018D0472JBA provided by its distributors.

Cap Film 0.0047uF 50V PPS 5% (3.3 X 1.6 X 1.15mm) Stacked 125C Automotive T/R
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 1206
Film Chip / Tape/reel Rohs Compliant: Yes
CAPACITOR, 4.7 NF, 50V, 1206, PPS; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:4700pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Package / Case:1206; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX