What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECH-U1C472JX5

Capacitor; ECHU, SMD, Stack Met PPS Film Cap, 16VDC, 0.0047uF, 5%, 0805, Cut Tape
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1C472JX5.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages26 years ago
Datasheet4 pages13 years ago
Datasheet2 pages17 years ago

Master Electronics

_legacy Avnet

Future Electronics

Panasonic SCT

Inventory History

3 month trend:
-1.04%

CAD Models

Download Panasonic ECH-U1C472JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Cornell DubilierFCP0805C472J-J1
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 0805
PanasonicECHU1H472JX5
1206 (3216Metric) FILM CAPACITOR ECH-U(X) 50V 4700pF 卤5% 0.126Lx0.063W 3.20mmx1.60mm
Cornell DubilierFCP1206H472J-H1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 1206
Cornell DubilierFCP0805C472G-J1
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.0047uF, Surface Mount, 0805
PanasonicECHU1H472GX5
Cap Film 0.0047uF 50V PPS 2% (3.2 X 1.6 X 0.9mm) Stacked 125C T/R
KYOCERA AVXCB018D0472JBA
Cap Film 0.0047uF 50V PPS 5% (3.3 X 1.6 X 1.15mm) Stacked 125C Automotive T/R

Descriptions

Descriptions of Panasonic ECH-U1C472JX5 provided by its distributors.

Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.0047uF,5%,0805,Cut Tape
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 16V 4700pF ±5% 0.079Lx0.049W 2.00mmx1.25mm
ECHU(X) Series 16 V 0.0047 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Plastic, 16V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 0805
CAP FILM 0.0047UF 16V PPS 5% STACKED SMD
Panasonic ECHU1C472JX5 - Film Capacitors (Electronic Equipment Use)
Cap 0.0047uF 16VDC PPS 5% 2 X 1.25 X 0.9mm SMD T/R
Film Chip Capacitor, 16V, 0.00022µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor, 0805 4.7NF 16V; Capacitance:4700pF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Voltage
CAPACITOR, 0805 4.7NF 16V; Capacitance:4.7nF; Tolerance, Capacitance:± 5%; Voltage, Rating:16V dc; Capacitor Dielectric Type:PPS; Case Style:0805; Termination Type:SMD; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; External Depth:2mm; External Length / Height:0.9mm; Operating Temperature Range:-55°C to +125°C; Resistance, Insulation:3000Mohm; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:16V; Width, External:1.25mm; Dissipation Factor:0.6%; Dissipation Factor Frequency:1kHz; Temperature, Dissipation Factor:20°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C472JX5.
  • ECHU1C472JX5
  • ECHU1C472JX5.