Panasonic ECE-A1VKG150

Cap Aluminum 15uF 35V 20% (6.3 X 7mm) Radial 2.5mm 121mA 1000 hr 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1VKG150.

IHS

Datasheet9 pages26 years ago

Electro Sonic

DigiKey

Alternate Parts

Price @ 1000
$ 0.196
$ 0.196
Stock
1
83,015
83,015
Authorized Distributors
1
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
121 mA
50 mA
50 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-01-31
LTD Date2011-03-31

Related Parts

PanasonicEEA-GA1E150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 15muF ±20% 0.197Dia 5.00mm
PanasonicEEAGA1V150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 15muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1E150H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 15muF ±20% 0.197Dia 5.00mm
NichiconUMF1E150MDD
15uF 25V 卤20% 115mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 15muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 15muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECE-A1VKG150 provided by its distributors.

Cap Aluminum 15uF 35V 20% (6.3 X 7mm) Radial 2.5mm 121mA 1000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
KG RAD ALUM ELEC CAP 15UF 35V
CAP ALUM 15UF 20% 35V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1VKG150