Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEAGA1V150

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 15muF ±20% 0.248Dia 6.30mm
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1V150.

IHS

Datasheet9 pages10 years ago

Farnell

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-6.16%

CAD Models

Download Panasonic EEAGA1V150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.107
Stock
34,464
35,486
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
50 mA
50 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEA-GA1E150B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 15muF ±20% 0.197Dia 5.00mm
PanasonicEEA-GA1E150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 15muF ±20% 0.197Dia 5.00mm
PanasonicEEA-GA1E150H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 15muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 15muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 15muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, 15Uf, 35V, 10%, Radial

Descriptions

Descriptions of Panasonic EEAGA1V150 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 15muF ±20% 0.248Dia 6.30mm
Panasonic EEAGA1V150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 15uF 35V 20% Aluminum Cylindrical Can 2.5mm 50mA 1000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors - Leaded 35volts 15uF 6.3X7mm L/S=2.5mm Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 15uF, 35V, -55 to 105¡C
Panasonic SCT
Capacitor Alum Elec, 15Uf, 20%, 35V, Radial; Capacitance:15Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:polar; Lead Spacing:2.5Mm; Product Length:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1V150