Panasonic ECE-A1HN220UB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 22muF ±20% 0.315Dia 8.00mm
$ 0.173
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HN220UB.

Master Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-7.34%

CAD Models

Download Panasonic ECE-A1HN220UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.221
$ 0.221
Stock
36,486
55,451
55,451
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
90 mA
90 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Related Parts

NichiconUPM1J220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 22muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 22muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860020773011
WCAP-ATG5 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
United Chemi-ConESMG630ELL220ME11D
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 100mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECE-A1HN220UB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 22muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 22uF 50V 20% (8 X 11.5mm) Radial 5mm 90mA 2000h 85C Automotive Ammo
Al Lytic Cap B Rohs Compliant: Yes |Panasonic ECE-A1HN220UB
Al Lytic Cap, Bi-Polar SU Series, 85C50VDC 22uF 8x
CAP ALUM 22UF 20% 50V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America