Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1CKA470B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 16V 47muF ±20% 0.197Dia 5.00mm
$ 0.076
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1CKA470B.

JRH Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.11%

CAD Models

Download Panasonic ECE-A1CKA470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.071
$ 0.071
Stock
108,072
162,858
162,858
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

PanasonicECEA1CKA470I
Cap Aluminum 47uF 16V 20% (5 X 7mm) Radial 2.5mm 70mA 1000h 85C Ammo Pack
47uF 16V ±20% 73mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECEA1CKS470I
Panasonic ECEA1CKS470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1CKS470B
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 5mm 70mA 1000h 85C Automotive Ammo
NichiconUSW1C470MDD
47uF 16V 卤20% 97.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG160ELL470ME11D
Cap Aluminum Lytic 47uF 16V 20%( 5 X 11mm) Radial 2mm 75mA 1000h 105C Bulk

Descriptions

Descriptions of Panasonic ECE-A1CKA470B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 16V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 5mm 0.07A 1000h 85C Ammo Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Al Electrolytic Cap 47μF 16V ±20% 5mm Pitch 1000h@85°C 119mA@10kHz 70mA@120Hz TH 5mm × 7mm × 8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America