Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 16MS747MEFC5X7

47uF 16V ±20% 73mA@120Hz Plugin, D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16MS747MEFC5X7.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 16MS747MEFC5X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.07
$ 0.07
Stock
8,733
149,640
149,640
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
73 mA
70 mA
70 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-10-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

PanasonicECE-A1CKA470B
Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 5mm 0.07A 1000h 85C Ammo Automotive AEC-Q200
PanasonicECEA1CKA470I
Cap Aluminum 47uF 16V 20% (5 X 7mm) Radial 2.5mm 70mA 1000h 85C Ammo Pack
NichiconUSW1C470MDD
47uF 16V 卤20% 97.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1CKA470
Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKMG160ELL470ME11D
Cap Aluminum Lytic 47uF 16V 20%( 5 X 11mm) Radial 2mm 75mA 1000h 105C Bulk

Descriptions

Descriptions of Rubycon 16MS747MEFC5X7 provided by its distributors.

47uF 16V ±20% 73mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Rubycon Aluminium Electrolytic Capacitor 47F 16 V dc 5mm Through Hole series MS7 lifetime 1000h
CAP ALUM 47UF 20% 16V RADIAL / 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 2mm 73mA 1000h 85C Automotive Bulk
CAPACITOR ALUM ELECT, 47UF, 16V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:7mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Life Time @ Temperature:1000 hours @ 85°C; Voltage Rating:16V;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16MS747MEFC 5X7