Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECEA1CKA470I

Cap Aluminum 47uF 16V 20% (5 X 7mm) Radial 2.5mm 70mA 1000h 85C Ammo Pack
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1CKA470I.

IHS

Datasheet9 pages10 years ago

Panasonic

Newark

TME

Inventory History

3 month trend:
-41.41%

CAD Models

Download Panasonic ECEA1CKA470I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.07
$ 0.07
Stock
4,697
149,640
149,640
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECE-A1CKA470B
Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 5mm 0.07A 1000h 85C Ammo Automotive AEC-Q200
PanasonicECE-A1CKA470
Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
47uF 16V ±20% 73mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECEA1CKS470I
Panasonic ECEA1CKS470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUSW1C470MDD
47uF 16V 卤20% 97.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconURZ1C470MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECEA1CKA470I provided by its distributors.

Cap Aluminum 47uF 16V 20% (5 X 7mm) Radial 2.5mm 70mA 1000h 85C Ammo Pack
Panasonic ECEA1CKA470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 16V, -40 to 85¡C
Panasonic SCT
47μF 16V ±20% 2.5mm 1000h@ 85°C 119mA@ 10kHz,70mA@ 120Hz Through hole mounting 5mm*7mm*8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1CKA470I.