Nichicon URZ1A470MDD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ1A470MDD1TD.

IHS

Datasheet2 pages16 years ago

CAD Models

Download Nichicon URZ1A470MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
Stock
1
3,182
Authorized Distributors
0
1
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
65 mA
65 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEAGA1A470
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 105C Automotive Bulk
PanasonicECE-A1AKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 47muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1AKA470
KA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 47muF 10V
United Chemi-ConEKMG100ELL470ME11D
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 68mA 1000h 105C Bulk
NichiconUST1A470MDD
47uF 10V 卤20% 88.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUFG1A470MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 10V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon URZ1A470MDD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 20% 10V RADIAL
Radials/Tp&ammo |Nichicon URZ1A470MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL