Nichicon UMW1A470MDD

47uF 10V 卤20% 78mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMW1A470MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UMW1A470MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
Stock
1
61,374
Authorized Distributors
0
6
Capacitance
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
52 mA
65 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

PanasonicECE-A1AKS470B
Cap Aluminum 47uF 10V 20% (6.3 X 5mm) Radial 5mm 65mA 1000 hr 85C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF
PanasonicEEAGA1A470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 47muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1AKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 47muF ±20% 0.248Dia 6.30mm
NichiconUMA1A470MDD
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5mm) Radial 2.5mm 52mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Nichicon UMW1A470MDD provided by its distributors.

47uF 10V 卤20% 78mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
5mmL, For General Audio Equipment Lead Type, 47 μ F, 10 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UMW1A470MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL