Panasonic EEE-1AA101WR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF ±20% 0.197Dia 5.00mm
$ 0.079
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1AA101WR.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages18 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+10.00%

CAD Models

Download Panasonic EEE-1AA101WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.096
Stock
1,155,511
103,759
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
54 mA
50 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicECEV1AA101WR
Panasonic ECEV1AA101WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1A101WP
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
PanasonicEEE-HAA101WAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 100muF 卤20% 0.248Dia 6.30mm
Cornell DubilierAVEZ107M10D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVEZ 10V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE100ADA101MF55G
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 69mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-1AA101WR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF ±20% 0.197Dia 5.00mm
Panasonic EEE1AA101WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-1AA101WR; 100 µF; 20 %; 10 V; 50 mA
100uF 10V 50mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
EEE-S Series 10 V 100 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 100 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 50 / Leakage Current uA = 10 / Series = S / Diameter mm = 5 / Height mm = 5.4 / Base Width mm = 5.3 / Base Length mm = 5.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1AA101WR.
  • EEE1AA101WR