Panasonic ECE-A0JN222U

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 6.3V 2200muF ±20% 0.492Dia 12.50mm
$ 0.621
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JN222U.

JRH Electronics

Datasheet10 pages10 years ago

_legacy Avnet

Electro Sonic

DigiKey

Inventory History

3 month trend:
-11.52%

Alternate Parts

Price @ 1000
$ 0.621
$ 0.396
$ 0.396
Stock
38,771
434,583
434,583
Authorized Distributors
6
3
3
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
660 mA
1.06 A
1.06 A
Height - Seated (Max)
24.9936 mm
26.4922 mm
26.4922 mm

Related Parts

United Chemi-ConEKMQ6R3ELL222MJ16S
2200uF 6.3V ±20% 685.8mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUKA0J222MPD1TD
UKA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 2200muF 6.3V
NichiconUKA0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 2200muF ±20% 0.394Dia 10.00mm
PanasonicECA-0JHG222
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 710mA 2000h 105°C Bulk
KYOCERA AVXUVR0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 2200muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG6R3ELL222MJ20S
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 1000mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECE-A0JN222U provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 6.3V 2200muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 2200uF 6.3V 20% (12.5 X 25mm) Radial 5mm 660mA 2000h 85C Automotive AEC-Q200 Bulk
2.2mF 6.3V ¡À20% 5mm 2000h@ 85¡ãC 1.122A@ 10kHz,660mA@ 120Hz ,D12.5xL25mm 12.5mm*25mm*25mm
Al Lytic Cap, Bi-Polar SU Series, 85C 6.3VDC, 2200uF, 12.5x25 LS5.0, Blk
CAP ELECT 2200UF 6.3V SU BI-POL
CAP ALUM 2200UF 20% 6.3V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America