Nichicon UKA0J222MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 2200muF ±20% 0.394Dia 10.00mm
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKA0J222MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-2.26%

CAD Models

Download Nichicon UKA0J222MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.566
$ 0.566
Stock
16,718
57,362
57,362
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
4000 hours
4000 hours
Ripple Current
710 mA
1.49 A
1.49 A
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicECA-0JHG222
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 710mA 2000h 105°C Bulk
PanasonicECA-0JHG222B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 2200muF ±20% 0.394Dia 10.00mm
PanasonicECA0JM222
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 890mA 2000h 85°C Bulk
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 710mA 1000h 105C Ammo
KYOCERA AVXUVR0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 2200muF ±20% 0.394Dia 10.00mm
NichiconUVK0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 6.3V 2200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UKA0J222MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 2200muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 2.5mm 710mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 6.3V ¡À20% 5mm 2000h@ 105¡ãC 710mA@ 120Hz,816.5mA@ 10kHz ,D10xL20mm 10mm*20mm*22mm
105degC For High Grade Equipment Lead Type, 2200 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 2200UF 20% 6.3V RADIAL
Radial/ Bulk |Nichicon UKA0J222MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL