Panasonic ECA1VAM332X

Cap Aluminum Lytic 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1400mA 2000h 85C Bulk
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VAM332X.

IHS

Datasheet34 pages13 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-1.92%

Alternate Parts

Price @ 1000
$ 1.55
$ 0.863
$ 0.863
Stock
980
235,694
235,694
Authorized Distributors
3
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.4 A
1.4 A
1.4 A
Height - Seated (Max)
-
31.496 mm
31.496 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1EHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 3300muF ±20% 0.630Dia 16.00mm
PanasonicEEUHD1E332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECA1VM332
Cap Aluminum 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
NichiconUKA1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMH350VSN332MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF
NichiconURS1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 3300muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic ECA1VAM332X provided by its distributors.

Cap Aluminum Lytic 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1400mA 2000h 85C Bulk
Cap Aluminum 0.0033uF 35V 20% Aluminum Cylindrical Can 16mm 1400mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
CAP, 3300µF, 35V, 20%; Capacitance:3300µF; Voltage Rating:35V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 3300Uf, 35V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Panasonic ECA1VAM332X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America