Panasonic ECA1VAM331X

Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 440mA 2000h 85C Bulk
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VAM331X.

IHS

Datasheet34 pages13 years ago

Farnell

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.182
$ 0.182
Stock
8,236
155,665
155,665
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
440 mA
440 mA
440 mA
Height - Seated (Max)
-
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1VM331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM331B
Cap Aluminum 330uF 35V 20% (10 X 12.5mm) Radial 5mm 440mA 2000h 85°C Ammo Pack
United Chemi-ConESMG250ELL331MHB5D
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL
PanasonicECA-1EM331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000 hr Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 330muF ±20% 0.394Dia 10.00mm
NichiconURS1E331MPD
Cap Aluminum Lytic 330uF 25V 20%( 10 X 9mm) Radial 5mm 380mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA1VAM331X provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 440mA 2000h 85C Bulk
Cap Aluminum 330uF 35V 20% Aluminum Cylindrical Can 10mm 440mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP, 330µF, 35V, 20%; Capacitance:330µF; Voltage Rating:35V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America