Panasonic ECA1JAM100X

Cap Aluminum 10uF 63V 20% Solder Pin Aluminum Cylindrical Can 2mm 70mA 2000 hr 85°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1JAM100X.

IHS

Datasheet34 pages13 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-7.87%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.065
Stock
17,863
332,391
332,391
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1JM100
Cap Aluminum 10uF 63V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85°C Bulk
PanasonicECA-1JM100I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM100LW
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 70mA 2000h 85C Automotive
NichiconUFW1J100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 50V 20%( 5 X 11mm) Radial 5mm 70mA 2000h 105C Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1JAM100X provided by its distributors.

Cap Aluminum 10uF 63V 20% Solder Pin Aluminum Cylindrical Can 2mm 70mA 2000 hr 85°C
Avnet Japan
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAP, 10µF, 63V, 20%; Capacitance: 10µF; Voltage Rating: 63V; Product Range: AM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -
Capacitor Alum Elec, 10Uf, 63V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Panasonic ECA1JAM100X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America