Panasonic ECA-1JM100I

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JM100I.

IHS

Datasheet12 pages8 years ago

Panasonic

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ECA-1JM100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
$ 0.069
Stock
39,212
325,137
325,137
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 10uF 50V 20%( 5 X 11mm) Radial 5mm 70mA 2000h 105C Ammo
10uF 50V 卤20% 70mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1HM100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM100B
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial 5mm 65mA 2000h 85C Ammo Pack
PanasonicECA1HM100I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconUFW1J100MDD
Cap Aluminum Lytic 10uF 63V 20%( 5 X 11mm) Radial 2mm 70mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA-1JM100I provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Panasonic ECA1JM100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 70mA 2000h 85C Automotive Ammo
Al Electrolytic Cap 10μF 63V ±20% Pitch 2.5mm 2000h@85°C 119mA@10kHz 70mA@120Hz TH D5×L11mm H12mm
Aluminum Electrolytic Capacitors, 10uF, 63V, -40 to 85¡C
Panasonic SCT
ECA series 63V 10uF 5x11mm LS=2.5mm Aluminum Electrolityc Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1JM100I