Panasonic ECA1HAM470X

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85C Bulk
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HAM470X.

IHS

Datasheet34 pages13 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
-8.42%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.086
$ 0.086
Stock
3,200
502,132
502,132
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
130 mA
130 mA
Height - Seated (Max)
-
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1VM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
NichiconUFW1J470MED
Cap Aluminum Lytic 47uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 165mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 47muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1HAM470X provided by its distributors.

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85C Bulk
Cap Aluminum 47uF 50V 20% Aluminum Cylindrical Can 2.5mm 2000 hr 85°C Cardboard
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP, 47µF, 50V, 20%; Capacitance:47µF; Voltage Rating:50V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 47Uf, 50V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Panasonic ECA1HAM470X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America