Panasonic ECA2DM101

Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 475mA 2000h 85C Automotive Bulk
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2DM101.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ECA2DM101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.618
Stock
600
1,946
Authorized Distributors
2
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
475 mA
475 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicECA-2CHG101
Cap Aluminum 100uF 160V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Bulk
PanasonicECA2DHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 100muF ±20% 0.630Dia 16.00mm
PanasonicECA-2CM101
Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial 5mm 515mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 100muF ±20% 0.492Dia 12.50mm
100uF 160V ±20% 430mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NichiconUVK2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic ECA2DM101 provided by its distributors.

Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 475mA 2000h 85C Automotive Bulk
Panasonic ECA2DM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminium electrolytic capacitor radial 100uF 200VDC
Aluminum Electrolytic Capacitors, 100uF, 200V, -25 to 85¡C
Panasonic SCT
100¦ÌF 200V ¡À20% 7.5mm 2000h@ 85¡ãC 475mA@ 120Hz,807.5mA@ 10kHz ,D16xL25mm 16mm*25mm*27mm
CAPACITOR, RADIAL, 200V, 100UF; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:475mA; Capacitor Mounting:Through Hole; External Length / Height:25mm; Lead Diameter:0.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2DM101