Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2DM101B

Panasonic ECA2DM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2DM101B.

IHS

Datasheet12 pages7 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-2.84%

CAD Models

Download Panasonic ECA-2DM101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 0.652
$ 0.652
Stock
3,289
4,932
4,932
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
475 mA
475 mA
475 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NichiconUVK2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 100muF ±20% 0.630Dia 16.00mm
PanasonicECA-2CHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 100muF ±20% 0.630Dia 16.00mm
PanasonicECA-2CM101
Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial 5mm 515mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 100muF ±20% 0.492Dia 12.50mm
PanasonicECA-2CHG101B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 100muF ±20% 0.630Dia 16.00mm
100uF 160V ±20% 430mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2DHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic ECA-2DM101B provided by its distributors.

Panasonic ECA2DM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 475mA 2000h 85°C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 200V, -25 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2DM101B
  • ECA2DM101B.