Panasonic ECA-1JHG470I

Panasonic ECA1JHG470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JHG470I.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+37.47%

CAD Models

Download Panasonic ECA-1JHG470I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.126
$ 0.126
Stock
145,125
314,914
314,914
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
120 mA
120 mA
120 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA1HHG470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HHG470B
Panasonic ECA1HHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG630ETD470MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 47muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 47muF ±20% 0.248Dia 6.30mm
PanasonicECA-1HHG470I
Cap Aluminum 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 110mA 1000h 105°C Ammo Pack
PanasonicECA1JHG470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 120mA 1000h 105°C Bulk
PanasonicECA-1JHG470B
Panasonic ECA1JHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA1HHG470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic ECA-1JHG470I provided by its distributors.

Panasonic ECA1JHG470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 120mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
NHG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 47muF 63V
Aluminum Electrolytic Capacitors, 47uF, 63V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1JHG470I
  • ECA1JHG470I.