Panasonic ECA-1HHG470I

Cap Aluminum 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 110mA 1000h 105°C Ammo Pack
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HHG470I.

Panasonic

Datasheet5 pages9 years ago

Newark

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+45.61%

CAD Models

Download Panasonic ECA-1HHG470I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.129
$ 0.129
Stock
244,452
312,641
312,641
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA1HHG470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 120mA 1000h 105°C Bulk
PanasonicECA-1JHG470B
Panasonic ECA1JHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG500ELL470MF11D
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 110mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1J470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECA-1HHG470I provided by its distributors.

Cap Aluminum 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 110mA 1000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 47muF ±20% 0.248Dia 6.30mm
Panasonic ECA1HHG470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
47µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 50V, -55 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELECT, 47uF, 50V, 20%, RA; CAPACITOR ALUM ELECT, 47uF, 50V, 20%, RADIAL; Product Range:PANASONIC - NHG Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:11.2mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HHG470I