Panasonic ECA-1JHG100I

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 10muF ±20% 0.197Dia 5.00mm
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JHG100I.

Panasonic

Datasheet5 pages9 years ago

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-1.91%

CAD Models

Download Panasonic ECA-1JHG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.085
$ 0.085
Stock
64,529
151,796
151,796
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
46 mA
46 mA
46 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA1HHG100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HHG100I
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial 2.5mm 39mA 1000 hr 105C Ammo Pack
PanasonicECA1HHG100B
Panasonic ECA1HHG100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 46mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Panasonic ECA-1JHG100I provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 10muF ±20% 0.197Dia 5.00mm
Panasonic ECA1JHG100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10uF 63V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 46mA 1000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 63V, -55 to 105¡C
Panasonic SCT
Cap, 10Uf, 63V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic ECA1JHG100I

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1JHG100(I)
  • ECA1JHG100(I)
  • ECA1JHG100I
  • ECA1JHG100I.