Panasonic DS2E-ML2-DC48V

MINIATURE RELAY, DPDT, 48VDC, 2A, THD - More Details
$ 10.21
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-ML2-DC48V.

Electro Sonic

Datasheet6 pages15 years ago

IHS

Panasonic

Newark

DigiKey

CAD Models

Download Panasonic DS2E-ML2-DC48V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-02-28

Related Parts

Electromechanical Relay DPDT 2A 48VDC 6.4KOhm Through Hole
Electromechanical Relay DPDT 2A 48VDC 6.4KOhm Through Hole
PanasonicDS2Y-S-DC48V
RELAY GEN PURPOSE DPDT 2A 48V | Panasonic Electronic Components DS2Y-S-DC48V
Electromechanical Relay DPDT 2A 48VDC 5.76KOhm Through Hole
PanasonicDS2E-M-DC48V
Relay;E-Mech;Sensitive;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 48DC;Vol-Rtg 30DC;PCB Mnt
Electromechanical Relay DPDT 2A 48VDC 11.52KOhm Through Hole

Descriptions

Descriptions of Panasonic DS2E-ML2-DC48V provided by its distributors.

MINIATURE RELAY, DPDT, 48VDC, 2A, THD - More Details
Power/Signal Relay, DPDT, Latched, 0.007A (Coil), 48VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Time-Delay Relay; No. of Poles:2; Contacts:DPDT; Leaded Process Compatible:Yes; Mounting Type:PC Board; Supply Voltage:48VDC ;RoHS Compliant: Yes
MINIATURE RELAY, DPDT, 48VDC, 2A, THD; C; MINIATURE RELAY, DPDT, 48VDC, 2A, THD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:48V; Coil Current:7.5mA; Coil Resistance:6.4kohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America