Panasonic DS1E-SL-DC12V

RELAY GEN PURPOSE SPDT 2A 12VDC / General Purpose Relay SPDT (1 Form C) Through Hole
$ 3.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-SL-DC12V.

Newark

Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

DigiKey

Panasonic

Electro Sonic

CAD Models

Download Panasonic DS1E-SL-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDS1E-M-DC12V
Relay; 2 A (DC/AC) (Switching), 3 A (DC/AC) (Carrying); 220 VDC, 250 VAC; 70 de
RELAY GEN PURPOSE SPDT 2A 24VDC / General Purpose Relay SPDT (1 Form C) Through Hole
RELAY GEN PURPOSE SPDT 2A 12VDC / General Purpose Relay SPDT (1 Form C) Through Hole
SIGNAL RELAY, SPDT, 24VDC, 3A, PCB; Coil Type:DC; Contact Configuration:SPDT; Co
Electromechanical Relay SPDT 3A 24VDC 1.44KOhm Through Hole
Electromechanical Relay SPDT 3A 3VDC 45Ohm Through Hole

Descriptions

Descriptions of Panasonic DS1E-SL-DC12V provided by its distributors.

RELAY GEN PURPOSE SPDT 2A 12VDC / General Purpose Relay SPDT (1 Form C) Through Hole
High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact
Power/Signal Relay, SPDT, Latched, 0.008A (Coil), 12VDC (Coil), 90mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output
SIGNAL RELAY, SPDT, 12VDC, 2A, PCB; Coil Type:DC; Contact Configuration:SPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Relay Mounting:Through Hole; External Depth:15mm;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1ESLDC12V