Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS1E-M-DC12V

Relay; 2 A (DC/AC) (Switching), 3 A (DC/AC) (Carrying); 220 VDC, 250 VAC; 70 de
$ 9.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-M-DC12V.

IHS

Datasheet6 pages14 years ago

element14

Future Electronics

Panasonic

Master Electronics

Inventory History

3 month trend:
-17.48%

CAD Models

Download Panasonic DS1E-M-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Signal Relay, Spdt, 24Vdc, 3A, Thd; Coil |Omron Electronic Components G6E-134PL-ST-US-DC24
RELAY GEN PURPOSE SPDT 2A 12VDC / General Purpose Relay SPDT (1 Form C) Through Hole
PanasonicDS1E-S-DC9V
Relay 5ms 10ms 2A 220V 9V SPDT(1 Form C) 405Ω 22.2mA 250V DIP TH
PanasonicDS1E-ML-DC12V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 1 Coil Latching, Gold Contact
PanasonicDS1E-S-DC6V
DS Series High Reliability 2 A SPDT 6 VDC PCB Through Hole Signal Relay
Electromechanical Relay SPDT 3A 3VDC 45Ohm Through Hole

Descriptions

Descriptions of Panasonic DS1E-M-DC12V provided by its distributors.

Relay; 2 A (DC/AC) (Switching), 3 A (DC/AC) (Carrying); 220 VDC, 250 VAC; 70 de
Electromechanical Relay Single Pole Double Throw 3A 12 Volt 360Ohm Through Hole
High Sensitivity Signal Relay, 1 Form C, 400mW Type, Gold Contact
PANASONIC EW DS1E-M-DC12V MINIATURE RELAY, SPDT, 12VDC, 2A, THOUGH HOLE
DS Series High Reliability 2 A SPDT 12 VDC PCB Through Hole Signal Relay
SPDT (1 Form C) 12V silver+Gold plating Plugin,9.9x15mm Signal Relays ROHS
SPDT Signal Relay, 12VDC Coil, 2A/250VAC Contacts, THT
Relay Signal SPDT 250VAC 12VDC Through Hole Carton
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 14.4VDC (Coil), 400mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
Signal Relay; Coil Voltage VDC Nom:12V; Coil Resistance:360ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:12V ;RoHS Compliant: Yes
RELAY, PCB, SPDT, 12VDC; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:360ohm; Contact Configuration:SPDT; Coil Type:DC, Monostable; Coil Current:33.3mA; Nom Operating Power:400mW; Relay Mounting:PCB; External Height:9.8mm; External Width:15mm; External Depth:9.9mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:SPDT; Contact Current AC Max:2A; Contact Current DC Max:2A; Contact Voltage AC Max:250V; Contact Voltage DC Max:220V; External Length / Height:9.8mm; Mounting Type:PCB; No. of Poles:1; Series:DS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1-EMDC12V
  • DS1E-M-DC12V..
  • DS1EMDC12V