Panasonic DE1A-L2-24V

AgSnO2 24V Normal Open: 1A(SPST-Normal Open) DIP, 12.5x25mm Magnetic Latching Relays ROHS
$ 8.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DE1A-L2-24V.

IHS

Datasheet6 pages9 years ago

Panasonic

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDE1A-24V
Relay Power SPST-NO 250VAC 24VDC PC Pins Through Hole Tube/Case
PanasonicADY10024
Electromechanical Relay SPST-NO 10A 24VDC 2.88Ohm Through Hole
PanasonicDE1A1B-24V
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole
TE Connectivity1461247-3
Electromechanical Relay 24VDC 2.8KOhm 8A SPST-NO(18.2x10.2x14.7)mm THT Industrial Relay
TE Connectivity1461403-5
Power Relay 24VDC 8A SPST-NO(18.2x10.2x14.7)mm THT
TE Connectivity / AMP4-1393239-9
Power Relay 24VDC 10A SPST-NO(29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of Panasonic DE1A-L2-24V provided by its distributors.

AgSnO2 24V Normal Open:1A(SPST-Normal Open) DIP,12.5x25mm Magnetic Latching Relays ROHS
Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole
Compant High-Insulation Power Relay, Polarized, 10A
Power/Signal Relay, 1 Form A, SPST, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPST-NO, 24VDC, 10A, THD; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: DE Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 440VA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE1AL224V