Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 4-1393239-9

Power Relay 24VDC 10A SPST-NO(29mm 12.7mm 15.7mm) THT
$ 4.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393239-9.

IHS

Datasheet2 pages19 years ago

Electro Sonic

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-1393239-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity1-1393224-2
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO
TE Connectivity8-1393224-2
TE Connectivity RY531024 Relay 1 Form A SPST Momentary Power Signal Relay
TE Connectivity2-1393224-8
Power/Signal Relay, 1 Form B, Momentary, 24VDC (Coil), 245mW (Coil), 8A (Contact), Panel Mount
TE Connectivity / AMP8-1393224-9
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
PanasonicDSP1A-DC24V
Electromechanical Relay 24VDC 1.92K Ohm 5ADC/8AAC SPST-NO (20.2x11x10.5)mm THT Power Relay
PanasonicDSP1A-DC24V-R
RELAY; GENERAL PURPOSE / INDUSTRIAL RELAYS 1 FORM A 24VDC 1 FORM A 8A 250VAC

Descriptions

Descriptions of TE Connectivity / AMP 4-1393239-9 provided by its distributors.

Power Relay 24VDC 10A SPST-NO(29mm 12.7mm 15.7mm) THT
Universal relay Plugins,D12.7XL29MM Through hole mounting 29mm(Length)*15.7mm(height)
Electromechanical Relay SPST-NO 15A 24VDC 2.304KOhm Through Hole
Relay, 1 Form A (N/O), 24 V (DC), 2304 Ω, 10 A, 400 V (AC), monostable, 4-1393239-9
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: RT184024 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 200 – 300 mW Coil Power Rating DC: 250 mW Coil Resistance: 2304 Ω Standard Monostable, DC 200 – 300 mW 250 mW | Power Relay | Part Number: RT184024 | Internal Number: 4-1393239-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT184024