Panasonic DE1A-L-12V

Electromechanical Relay SPST-NO 10A 12VDC 1.44KOhm Through Hole
$ 7.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DE1A-L-12V.

IHS

Datasheet5 pages26 years ago

Panasonic

element14 APAC

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicDE1A1B-L-12V
General Purpose Relay, DE Series, Power, Latching Single Coil, SPST-NO, SPST-NC RoHS Compliant: Yes
PanasonicDE1A-12V
RELAY GEN PURPOSE SPST 10A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
PanasonicDE1A-L2-12V
RELAY GEN PURPOSE SPST 10A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
TE Connectivity1-1393194-9
Power Relay, 12Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1-1393194-9
TE Connectivity1393194-9
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT

Descriptions

Descriptions of Panasonic DE1A-L-12V provided by its distributors.

Electromechanical Relay SPST-NO 10A 12VDC 1.44KOhm Through Hole
RELAY, PCB, SPNO, 12VDC; Product Range:PANASONIC EW - DE(ADE) Series; Coil Volta
Compant High-Insulation Power Relay, Polarized, 10A
Power/Signal Relay, 1 Form A, SPST, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, PCB, SPNO, 12VDC; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.44kohm; Contact Configuration:SPST-NO; Coil Type:DC; Coil Current:8.3mA; Nom Operating Power:100mW; Relay Mounting:Through Hole; External Height:12.5mm; External Width:12.5mm; External Depth:25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE1AL12V