Panasonic CX-491-P-Z

Photoelectric Sensor, 680Nm Red Led Rohs Compliant: Yes |Panasonic CX-491-P-Z
$ 97.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CX-491-P-Z.

Panasonic

Datasheet24 pages15 years ago

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-24.01%

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
OmronE3Z-R86
Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
OmronE3Z-D86
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, 100mA, Rectangular, Board Mount
Proximity Sensor Photoelectric Light ON/Dark ON PNP 2.5cm 12V to 24V 4-Pin
Sensor, through-beam, 10m, 3-wire, PNP

Descriptions

Descriptions of Panasonic CX-491-P-Z provided by its distributors.

Photoelectric Sensor, 680Nm Red Led Rohs Compliant: Yes |Panasonic CX-491-P-Z
PHOTOELECTRIC SENSOR, RETROREFLECTIVE, PNP OPEN, 3M RANGE, 24VDC, CX-400 SERIES
Sensor Type = Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 3 / Light Type = Red LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = CX400 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 11.2 / Length mm = 20 / Height mm = 31

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX491PZ