Descriptions of Omron EE-SX671P provided by its distributors.
Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
OMRON INDUSTRIAL AUTOMATION EE-SX671P.. OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER
Optical Switches, Transmissive, Phototransistor Output 5MM SLOT LD-ON PNP LSHAPE
Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, PNP, connector
Photomicrosensor 0.20 in. 5-24V DC Light/Dark Operate PNP -25 to 55 deg C
Through-Beam Photoelectric Sensor, Solder Terminal, Right Angle, L-Slot, Selectable Light On/Dark On, PNP
SENSOR, PNP, THRU BEAM RETROREFLECTIVE SENSING MODE, PHOTOELECTRIC, 5 MM
Omron Slot-Type Photoelectric Switch
Photoelectric Sensor Interrupter
L.O./D.O. SELECTABLE PNP 5MM SENSING DISTANCE
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN
EESX671P, OMRON INDUSTRIAL PRODUCTS
SENSOR OPTICAL 5MM MOD SLOT TYPE
OPTO SENSOR 5MM LT/DARKON TRANS
PHOTO INTERRUPTER, THROUGH BEAM, 5MM; Sensor Output: PNP; Sensing Range Max: 5mm; Supply Voltage DC Min: 5V; Supply Voltage DC Max: 24V; Output Current: 50mA; Product Range: EE-SX67 Series; Sensing Range: 0mm to 5mm; Supply Vol
Sensor Type = Through-Beam Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 5 / Light Type = Infrared LED / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 24 / Termination Type = Connector, 4-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time ms = 1 / Protection Rating = IP50 / Series = EE-SX67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 21 / Length mm = 26 / Height mm = 16