Panasonic CR-2PE/BN

CR2 Series 3 V 850 mAh Non Rechargeable Button Top Cylindrical Lithium Battery
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CR-2PE/BN.

IHS

Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Newark

TME

Inventory History

3 month trend:
+237%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicCR2450
Panasonic Cr2450 Button Cell Battery 3V 620Mah Lithium Non Rechargeable
PanasonicCR-2477/BN
Lithium Battery Coin 3V 1Ah Primary Surface Mount / BATTERY LITHIUM 3V COIN 24.5MM
PanasonicBR-2477A/VAN
Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 1Ah; Thru-Hole; BR Series
Coin Cell Battery 3V 2-PIN HORZ 950mAh 24.7 x 8.5mm
CR Series Lithium 24.5 mm 3 V 950 mAh 3 Tabbed Horizontal Battery
RenataCR2477N
Primary Battery, Lithium Manganese Dioxide, 3V, 0.95Ah

Descriptions

Descriptions of Panasonic CR-2PE/BN provided by its distributors.

CR2 Series 3 V 850 mAh Non Rechargeable Button Top Cylindrical Lithium Battery
Panasonic CR-2PE/BN Lithium Camera Battery 850mAh 3V Long Life 1pc
Consumer Battery & Photo Battery CR Lithium Cylindrical 850mAH 3V
Photo Battery Dimensions ø x L: 15.6 x 27 mm IEC: CR17355 Material: Lithium Capacity: 750 mAh Voltage: 3 V
Primary Battery, Manganese Dioxide Lithium, 3V, 0.85Ah
Lithium Battery Cylindrical 3V 850mAh Primary
BATTERY, LITHIUM, CR-2, 3V, 850MAH; Battery Voltage: 3V; Battery Size Code: CR2; Battery Technology: Lithium; Battery Capacity: 850mAh; Battery Terminals: Raised Pos; Available until stocks are exhausted Alternative available
Battery, Lithium Manganese Dioxide, 3V, Cr2; Battery Voltage:3V; Battery Size Code:Cr2; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:850Mah; Battery Terminals:Pressure Contact; Pack Quantity:1; Weight:11G Rohs Compliant: Na |Panasonic Batteries CR2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-2
  • CR-2PE/BN.
  • CR-2PEBN
  • CR2
  • CR2PE/BN
  • CR2PE/BN.
  • CR2PEBN