Panasonic CR-2477/BN

Lithium Battery Coin 3V 1Ah Primary Surface Mount / BATTERY LITHIUM 3V COIN 24.5MM
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CR-2477/BN.

Upverter

Datasheet1 page10 years ago

IHS

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
-10.95%

CAD Models

Download Panasonic CR-2477/BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2005-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicBR-2477A/VAN
Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 1Ah; Thru-Hole; BR Series
PanasonicCR-2PE/BN
CR2 Series 3 V 850 mAh Non Rechargeable Button Top Cylindrical Lithium Battery
Coin Cell Battery 3V 2-PIN HORZ 950mAh 24.7 x 8.5mm
CR Series Lithium 24.5 mm 3 V 950 mAh 3 Tabbed Horizontal Battery
RenataCR2477N
Primary Battery, Lithium Manganese Dioxide, 3V, 0.95Ah
Lithium 24.5 mm 3 V 950 mAh 3 Tabbed Vertical Battery

Descriptions

Descriptions of Panasonic CR-2477/BN provided by its distributors.

Lithium Battery Coin 3V 1Ah Primary Surface Mount / BATTERY LITHIUM 3V COIN 24.5MM
CR2477 Series Ø 24.5 mm 3 V 1000 mAh Non-Rechargeable Lithium Coin Cell Battery
CELL, LITHIUM, 1AH; Battery Voltage: 3V; Battery Size Code: 2477; Battery Technology: Lithium Manganese Dioxide; Battery Capacity: 1Ah; Battery Terminals: Pressure C; Available until stocks are exhausted Alternative available
Battery, Lithium, 3V, Coin Cell; Battery Voltage:3V; Battery Size Code:Coin Cell; Battery Technology:Lithium; Battery Capacity:1Ah; Battery Terminals:Flat Top; Pack Quantity:1; Battery Type/Size:Coin Cell; Weight:10.5G Rohs Compliant: Na |Panasonic Batteries CR2477

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-2477
  • CR-2477/BN.
  • CR-2477BN
  • CR2477
  • CR2477/BN
  • CR2477BN